
LTC6081HMS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC6081HMS8#TRPBFTR-ND - Tape & Reel (TR) LTC6081HMS8#TRPBFCT-ND - Cut Tape (CT) LTC6081HMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6081HMS8#TRPBF |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6081HMS8#TRPBF Models |
Category | Voltage - Input Offset 90 µV |
Mfr | Current - Supply 330µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 24 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 3.5 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 0.2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8542ARMZ | Analog Devices Inc. | 611 | 505-AD8542ARMZ-ND | kr.10.06000 | Similar |
| AD8542ARMZ-REEL | Analog Devices Inc. | 12 | AD8542ARMZ-REELCT-ND | kr.10.06000 | Similar |
| AD8602ARMZ | Analog Devices Inc. | 1.996 | 505-AD8602ARMZ-ND | kr.19.23000 | Similar |
| AD8602ARMZ-REEL | Analog Devices Inc. | 25.150 | AD8602ARMZ-REELCT-ND | kr.19.23000 | Similar |
| AD8616ARMZ | Analog Devices Inc. | 1.172 | 505-AD8616ARMZ-ND | kr.32.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.58000 | kr.45.58 |
| 10 | kr.35.13300 | kr.351.33 |
| 25 | kr.32.51680 | kr.812.92 |
| 100 | kr.29.63980 | kr.2,963.98 |
| 250 | kr.28.73528 | kr.7,183.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.26.04347 | kr.65,108.67 |
| Unit Price without VAT: | kr.45.58000 |
|---|---|
| Unit Price with VAT: | kr.56.97500 |

