


LTC6078HMS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC6078HMS8#TRPBFTR-ND - Tape & Reel (TR) LTC6078HMS8#TRPBFCT-ND - Cut Tape (CT) LTC6078HMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6078HMS8#TRPBF |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6078HMS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.05V/µs | |
Gain Bandwidth Product | 750 kHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 55µA (x2 Channels) | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.66000 | kr.37.66 |
| 10 | kr.28.84700 | kr.288.47 |
| 25 | kr.26.64080 | kr.666.02 |
| 100 | kr.24.21370 | kr.2,421.37 |
| 250 | kr.23.28048 | kr.5,820.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.21.18082 | kr.52,952.05 |
| Unit Price without VAT: | kr.37.66000 |
|---|---|
| Unit Price with VAT: | kr.47.07500 |

