IC RF TxRx + MCU 802.15.4 6LoWPAN 2.4GHz 72-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC RF TxRx + MCU 802.15.4 6LoWPAN 2.4GHz 72-VFQFN Exposed Pad
Wheel of Blinking LEDs–Wireless Time Synchronization
SmartMesh® Wireless Mesh

LTC5800IWR-IPRB#PBF

DigiKey Part Number
LTC5800IWR-IPRB#PBF-ND
Manufacturer
Manufacturer Product Number
LTC5800IWR-IPRB#PBF
Description
IC RF TXRX+MCU 802.15.4 72VFQFN
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 6LoWPAN 2.4GHz 72-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC5800IWR-IPRB#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-95dBm
Mfr
Memory Size
512kB Flash, 72kB SRAM
Series
Serial Interfaces
JTAG, SPI, UART
Packaging
Tray
GPIO
8
Part Status
Discontinued at DigiKey
Voltage - Supply
2.1V ~ 3.76V
DigiKey Programmable
Not Verified
Current - Receiving
4.5mA
Type
TxRx + MCU
Current - Transmitting
5.4mA ~ 9.7mA
RF Family/Standard
802.15.4
Operating Temperature
-40°C ~ 85°C
Protocol
Mounting Type
Surface Mount
Frequency
Package / Case
72-VFQFN Exposed Pad
Data Rate (Max)
250kbps
Supplier Device Package
72-QFN (10x10)
Power - Output
8dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.