RF Modulator IC 5MHz ~ 1.6GHz 24-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC5598IUF#TRPBF

DigiKey Part Number
161-LTC5598IUF#TRPBFTR-ND - Tape & Reel (TR)
161-LTC5598IUF#TRPBFCT-ND - Cut Tape (CT)
161-LTC5598IUF#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC5598IUF#TRPBF
Description
RF MODULATOR 5MHZ-1.6GHZ 24WFQFN
Customer Reference
Detailed Description
RF Modulator IC 5MHz ~ 1.6GHz 24-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC5598IUF#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Power
2dBm
Manufacturer
Analog Devices Inc.
Current - Supply
165 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.25V
Part Status
Obsolete
Test Frequency
899.9MHz
Function
Modulator
Mounting Type
Surface Mount
LO Frequency
5MHz ~ 1.6GHz
Package / Case
24-WFQFN Exposed Pad
RF Frequency
5MHz ~ 1.6GHz
Supplier Device Package
24-QFN (4x4)
P1dB
8dBm
Base Product Number
Noise Floor
-160.3dBm/Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types