
LTC5597IDC#TRPBF | |
|---|---|
DigiKey Part Number | 161-LTC5597IDC#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC5597IDC#TRPBF |
Description | 70GHZ, 35DB LINEAR-IN-DB RMS PWR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, WLAN 100MHz ~ 70GHz -41.7dBm ~ 5.2dBm ±2dB 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC5597IDC#TRPBF Models |
Category | Accuracy ±2dB |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Current - Supply 33.5 mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 100MHz ~ 70GHz | Package / Case 8-WFDFN Exposed Pad |
RF Type Cellular, WLAN | Supplier Device Package 8-DFN (2x2) Flip Chip |
Input Range -41.7dBm ~ 5.2dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.581.93280 | kr.1,454,832.00 |
| Unit Price without VAT: | kr.581.93280 |
|---|---|
| Unit Price with VAT: | kr.727.41600 |


