RF Mixer IC Up/Down Converter 3GHz ~ 20GHz 12-QFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC5552IUDB#TRMPBF

DigiKey Part Number
505-LTC5552IUDB#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC5552IUDB#TRMPBFCT-ND - Cut Tape (CT)
505-LTC5552IUDB#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC5552IUDB#TRMPBF
Description
3GHZ TO 20GHZ MICROWAVE MIXER WI
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Mixer IC Up/Down Converter 3GHz ~ 20GHz 12-QFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC5552IUDB#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Secondary Attributes
Up/Down Converter
Manufacturer
Analog Devices Inc.
Current - Supply
132mA
Series
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
12-VFQFN Exposed Pad
Frequency
3GHz ~ 20GHz
Supplier Device Package
12-QFN (3x2)
Number of Mixers
1
Base Product Number
Noise Figure
11.7dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 178
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.388.77000kr.388.77
10kr.320.89300kr.3,208.93
25kr.303.93960kr.7,598.49
100kr.302.74320kr.30,274.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.271.08584kr.135,542.92
Manufacturers Standard Package
Unit Price without VAT:kr.388.77000
Unit Price with VAT:kr.485.96250