Direct

LTC5532EDC#TRM | |
|---|---|
DigiKey Part Number | LTC5532EDC#TRM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC5532EDC#TRM |
Description | IC RF POWER DETECTOR PREC 6DFN |
Customer Reference | |
Detailed Description | RF Detector IC 802.11a/b/g/WiFi, Wireless Modem, WLAN 300MHz ~ 7GHz -32dBm ~ 10dBm 6-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC5532EDC#TRM Models |
Category | Input Range -32dBm ~ 10dBm |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 6V |
Packaging Tape & Reel (TR) | Current - Supply 500 µA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Frequency 300MHz ~ 7GHz | Package / Case 6-WFDFN Exposed Pad |
RF Type 802.11a/b/g/WiFi, Wireless Modem, WLAN | Supplier Device Package 6-DFN (2x2) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC5532EDC#TRMPBF | Analog Devices Inc. | 4.111 | LTC5532EDC#TRMPBFCT-ND | kr.42.95000 | Direct |



