TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-6
TSOT-23-6

LTC5507ES6#TRMPBF

DigiKey Part Number
505-LTC5507ES6#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC5507ES6#TRMPBFCT-ND - Cut Tape (CT)
505-LTC5507ES6#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC5507ES6#TRMPBF
Description
IC RF DETECT 100KHZ-1GHZ TSOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Detector IC General Purpose 100kHz ~ 1GHz -34dBm ~ 14dBm SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC5507ES6#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
100kHz ~ 1GHz
RF Type
General Purpose
Input Range
-34dBm ~ 14dBm
Accuracy
-
Voltage - Supply
2.7V ~ 6V
Current - Supply
550 µA
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.698
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.31.94000kr.31.94
10kr.27.65400kr.276.54
25kr.26.15560kr.653.89
100kr.24.09730kr.2,409.73
250kr.22.86312kr.5,715.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.21.99142kr.10,995.71
1.000kr.21.17005kr.21,170.05
1.500kr.20.71193kr.31,067.89
2.500kr.20.15724kr.50,393.10
Manufacturers Standard Package
Unit Price without VAT:kr.31.94000
Unit Price with VAT:kr.39.92500