Direct

LTC5505-1ES5#TRM | |
|---|---|
DigiKey Part Number | LTC5505-1ES5#TRMTR-ND - Tape & Reel (TR) LTC5505-1ES5#TRMCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LTC5505-1ES5#TRM |
Description | IC RF POWER DETECTOR TSOT23-5 |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, PCS, Wireless Modem 300MHz ~ 3GHz -28dBm ~ 18dBm SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC5505-1ES5#TRM Models |
Category | Input Range -28dBm ~ 18dBm |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply 500 µA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Frequency 300MHz ~ 3GHz | Package / Case SOT-23-5 Thin, TSOT-23-5 |
RF Type Cellular, PCS, Wireless Modem | Supplier Device Package TSOT-23-5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC5505-1ES5#TRMPBF | Analog Devices Inc. | 470 | LTC5505-1ES5#TRMPBFCT-ND | kr.27.77000 | Direct |




