1/1 Transceiver Full RS422, RS485 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/1 Transceiver Full RS422, RS485 14-PDIP
14 PDIP Pins

LTC491CN#PBF

DigiKey Part Number
LTC491CN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC491CN#PBF
Description
IC TRANSCEIVER FULL 1/1 14PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LTC491CN#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
70 mV
Manufacturer
Analog Devices Inc.
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Through Hole
Type
Transceiver
Package / Case
14-DIP (0.300", 7.62mm)
Protocol
RS422, RS485
Supplier Device Package
14-PDIP
Number of Drivers/Receivers
1/1
Base Product Number
Duplex
Full
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 254
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.58.71000kr.58.71
10kr.45.62300kr.456.23
25kr.42.35360kr.1,058.84
100kr.38.76530kr.3,876.53
250kr.37.05400kr.9,263.50
500kr.36.02262kr.18,011.31
1.000kr.35.17394kr.35,173.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.58.71000
Unit Price with VAT:kr.73.38750