LTC485CS8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 3.071
Unit Price: kr.32.92000
Datasheet

Similar


Analog Devices Inc.
In Stock: 123
Unit Price: kr.20.06000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.929
Unit Price: kr.20.06000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 700
Unit Price: kr.33.18000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 5.713
Unit Price: kr.33.18000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 6.039
Unit Price: kr.33.31000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 20.781
Unit Price: kr.33.31000
Datasheet

Direct


STMicroelectronics
In Stock: 4.843
Unit Price: kr.7.46000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 10.913
Unit Price: kr.42.05000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 7.619
Unit Price: kr.42.05000
Datasheet

Upgrade


STMicroelectronics
In Stock: 7.849
Unit Price: kr.6.49000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4.405
Unit Price: kr.19.48000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.10.67000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.940
Unit Price: kr.10.67000
Datasheet
1/1 Transceiver Half RS422, RS485 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC485CS8

DigiKey Part Number
LTC485CS8-ND
Manufacturer
Manufacturer Product Number
LTC485CS8
Description
IC TXRX INTRFC RS485 LOPWR 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC485CS8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types