RF IC Power Management, Signal Level Translation Cellular, 3G, GSM SIM and Smart Card Interface 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4557EUD#TRPBF

DigiKey Part Number
LTC4557EUD#TRPBFTR-ND - Tape & Reel (TR)
LTC4557EUD#TRPBFCT-ND - Cut Tape (CT)
LTC4557EUD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4557EUD#TRPBF
Description
IC DUAL SIM/SMART CARD PS 16QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF IC Power Management, Signal Level Translation Cellular, 3G, GSM SIM and Smart Card Interface 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4557EUD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Secondary Attributes
SIM and Smart Card Interface
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
16-WFQFN Exposed Pad
Part Status
Active
Supplier Device Package
16-QFN (3x3)
Function
Power Management, Signal Level Translation
Base Product Number
RF Type
Cellular, 3G, GSM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.656
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.36.22000kr.36.22
10kr.31.32600kr.313.26
25kr.29.63720kr.740.93
100kr.27.31370kr.2,731.37
250kr.25.92128kr.6,480.32
500kr.24.93810kr.12,469.05
1.000kr.24.01180kr.24,011.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.22.86952kr.57,173.80
Manufacturers Standard Package
Unit Price without VAT:kr.36.22000
Unit Price with VAT:kr.45.27500