Direct



LTC4440ES6#TR | |
|---|---|
DigiKey Part Number | LTC4440ES6#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4440ES6#TR |
Description | IC GATE DRVR HIGH-SIDE TSOT23-6 |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4440ES6#TR Models |
Category | Logic Voltage - VIL, VIH 1.3V, 1.6V |
Manufacturer Analog Devices Inc. | Current - Peak Output (Source, Sink) 2.4A, 2.4A |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Discontinued at DigiKey | High Side Voltage - Max (Bootstrap) 95 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 10ns, 7ns |
Driven Configuration High-Side | Operating Temperature -40°C ~ 85°C (TA) |
Channel Type Single | Mounting Type Surface Mount |
Number of Drivers 1 | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Gate Type MOSFET (N-Channel) | Supplier Device Package TSOT-23-6 |
Voltage - Supply 8V ~ 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4440ES6#TRPBF | Analog Devices Inc. | 6.395 | LTC4440ES6#TRPBFCT-ND | kr.42.29000 | Direct |


