8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-MSOP-EP
Introducing Power by Linear

LTC4440EMS8E#TRPBF

DigiKey Part Number
LTC4440EMS8E#TRPBFTR-ND - Tape & Reel (TR)
LTC4440EMS8E#TRPBFCT-ND - Cut Tape (CT)
LTC4440EMS8E#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4440EMS8E#TRPBF
Description
IC GATE DRVR HIGH-SIDE 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
High-Side Gate Driver IC Non-Inverting 8-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC4440EMS8E#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
High-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel)
Voltage - Supply
8V ~ 15V
Logic Voltage - VIL, VIH
1.3V, 1.6V
Current - Peak Output (Source, Sink)
2.4A, 2.4A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
80 V
Rise / Fall Time (Typ)
10ns, 7ns
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.343
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.45.95000kr.45.95
10kr.30.57900kr.305.79
25kr.26.56520kr.664.13
100kr.22.03070kr.2,203.07
250kr.19.80416kr.4,951.04
500kr.18.72000kr.9,360.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.18.72000kr.46,800.00
Manufacturers Standard Package
Unit Price without VAT:kr.45.95000
Unit Price with VAT:kr.57.43750