High-Side Gate Driver IC Non-Inverting 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High-Side Gate Driver IC Non-Inverting 8-MSOP-EP
Introducing Power by Linear

LTC4440EMS8E-5#TRPBF

DigiKey Part Number
505-LTC4440EMS8E-5#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4440EMS8E-5#TRPBF
Description
IC GATE DRVR HIGH-SIDE 8MSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
High-Side Gate Driver IC Non-Inverting 8-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC4440EMS8E-5#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
1.3V, 1.6V
Manufacturer
Analog Devices Inc.
Current - Peak Output (Source, Sink)
2.4A, 2.4A
Packaging
Tape & Reel (TR)
Input Type
Non-Inverting
Part Status
Active
High Side Voltage - Max (Bootstrap)
80 V
DigiKey Programmable
Not Verified
Rise / Fall Time (Typ)
10ns, 7ns
Driven Configuration
High-Side
Operating Temperature
-40°C ~ 85°C (TA)
Channel Type
Single
Mounting Type
Surface Mount
Number of Drivers
1
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Gate Type
MOSFET (N-Channel)
Supplier Device Package
8-MSOP-EP
Voltage - Supply
4V ~ 15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.23.68764kr.59,219.10
Manufacturers Standard Package
Unit Price without VAT:kr.23.68764
Unit Price with VAT:kr.29.60955