


LTC4440AHMS8E-5#TRPBF | |
|---|---|
DigiKey Part Number | LTC4440AHMS8E-5#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4440AHMS8E-5#TRPBF |
Description | IC GATE DRVR HIGH-SIDE 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4440AHMS8E-5#TRPBF Models |
Category | Logic Voltage - VIL, VIH 1.2V, 1.6V |
Manufacturer Analog Devices Inc. | Current - Peak Output (Source, Sink) 1.1A, 1.1A |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 80 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 10ns, 7ns |
Driven Configuration High-Side | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Single | Mounting Type Surface Mount |
Number of Drivers 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Gate Type MOSFET (N-Channel) | Supplier Device Package 8-MSOP-EP |
Voltage - Supply 4V ~ 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.26.79373 | kr.66,984.32 |
| Unit Price without VAT: | kr.26.79373 |
|---|---|
| Unit Price with VAT: | kr.33.49216 |

