OR Controller Source Selector Switch P-Channel 2:2 16-DFN (5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Controller Source Selector Switch P-Channel 2:2 16-DFN (5x3)
Introducing Power by Linear

LTC4415IDHC#TRPBF

DigiKey Part Number
LTC4415IDHC#TRPBFTR-ND - Tape & Reel (TR)
LTC4415IDHC#TRPBFCT-ND - Cut Tape (CT)
LTC4415IDHC#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4415IDHC#TRPBF
Description
IC OR CTRLR SRC SELECT 16DFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
OR Controller Source Selector Switch P-Channel 2:2 16-DFN (5x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4415IDHC#TRPBF Models
Product Attributes
Filter Similar Products
Category
Current - Output (Max)
4A
Manufacturer
Analog Devices Inc.
Current - Supply
44 µA
Series
Voltage - Supply
1.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Battery Backup, High Current Switch
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Source Selector Switch
Mounting Type
Surface Mount
FET Type
P-Channel
Package / Case
16-WFDFN Exposed Pad
Ratio - Input:Output
2:2
Supplier Device Package
16-DFN (5x3)
Internal Switch(s)
Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.618
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.69.04000kr.69.04
10kr.53.97200kr.539.72
25kr.50.20000kr.1,255.00
100kr.46.05950kr.4,605.95
250kr.45.49380kr.11,373.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.40.88151kr.102,203.77
Manufacturers Standard Package
Unit Price without VAT:kr.69.04000
Unit Price with VAT:kr.86.30000