



LTC4415EMSE#TRPBF | |
|---|---|
DigiKey Part Number | LTC4415EMSE#TRPBFTR-ND - Tape & Reel (TR) LTC4415EMSE#TRPBFCT-ND - Cut Tape (CT) LTC4415EMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4415EMSE#TRPBF |
Description | IC OR CTRLR SRC SELECT 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch P-Channel 2:2 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4415EMSE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | P-Channel | |
Ratio - Input:Output | 2:2 | |
Internal Switch(s) | Yes | |
Current - Output (Max) | 4A | |
Current - Supply | 44 µA | |
Voltage - Supply | 1.7V ~ 5.5V | |
Applications | Battery Backup, High Current Switch | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.58000 | kr.63.58 |
| 10 | kr.49.61800 | kr.496.18 |
| 25 | kr.46.12600 | kr.1,153.15 |
| 100 | kr.42.93300 | kr.4,293.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.37.49231 | kr.93,730.78 |
| Unit Price without VAT: | kr.63.58000 |
|---|---|
| Unit Price with VAT: | kr.79.47500 |





