OR Controller Source Selector Switch P-Channel 2:1 TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Controller Source Selector Switch P-Channel 2:1 TSOT-23-6
TSOT-23-6
Introducing Power by Linear

LTC4412IS6#TRMPBF

DigiKey Part Number
505-LTC4412IS6#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC4412IS6#TRMPBFCT-ND - Cut Tape (CT)
505-LTC4412IS6#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4412IS6#TRMPBF
Description
IC OR CTRLR SRC SELECT TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
OR Controller Source Selector Switch P-Channel 2:1 TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC4412IS6#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Delay Time - OFF
13 µs
Manufacturer
Analog Devices Inc.
Current - Supply
15 µA
Series
Voltage - Supply
2.5V ~ 28V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Handheld, USB Powered Supplies
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Source Selector Switch
Mounting Type
Surface Mount
FET Type
P-Channel
Package / Case
SOT-23-6 Thin, TSOT-23-6
Ratio - Input:Output
2:1
Supplier Device Package
TSOT-23-6
Internal Switch(s)
No
Base Product Number
Delay Time - ON
110 µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 579
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.35.96000kr.35.96
10kr.27.46000kr.274.60
25kr.25.34520kr.633.63
100kr.23.01450kr.2,301.45
250kr.22.06628kr.5,516.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.21.23454kr.10,617.27
1.000kr.20.68360kr.20,683.60
1.500kr.20.40769kr.30,611.53
2.500kr.20.10194kr.50,254.85
Manufacturers Standard Package
Unit Price without VAT:kr.35.96000
Unit Price with VAT:kr.44.95000