



LTC4412HVIS6#TRPBF | |
|---|---|
DigiKey Part Number | LTC4412HVIS6#TRPBFTR-ND - Tape & Reel (TR) LTC4412HVIS6#TRPBFCT-ND - Cut Tape (CT) LTC4412HVIS6#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4412HVIS6#TRPBF |
Description | IC OR CTRLR SRC SELECT TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch P-Channel 2:1 TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4412HVIS6#TRPBF Models |
Category | Delay Time - OFF 13 µs |
Manufacturer Analog Devices Inc. | Current - Supply 18 µA |
Series | Voltage - Supply 2.5V ~ 36V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Handheld, USB Powered Supplies |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Source Selector Switch | Grade Automotive |
FET Type P-Channel | Mounting Type Surface Mount |
Ratio - Input:Output 2:1 | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Internal Switch(s) No | Supplier Device Package TSOT-23-6 |
Delay Time - ON 110 µs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.34000 | kr.41.34 |
| 10 | kr.31.75100 | kr.317.51 |
| 25 | kr.29.35440 | kr.733.86 |
| 100 | kr.26.72120 | kr.2,672.12 |
| 250 | kr.25.80252 | kr.6,450.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.23.42853 | kr.58,571.32 |
| Unit Price without VAT: | kr.41.34000 |
|---|---|
| Unit Price with VAT: | kr.51.67500 |












