
LTC4380HMS-4#WTRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4380HMS-4#WTRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4380HMS-4#WTRPBF |
Description | L Q C SURGE STOPPER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4380HMS-4#WTRPBF Models |
Category | Grade Automotive |
Manufacturer Analog Devices Inc. | Qualification AEC-Q100 |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Voltage - Clamping Adjustable | Supplier Device Package 10-MSOP |
Technology External Switch | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.40.79582 | kr.101,989.55 |
| Unit Price without VAT: | kr.40.79582 |
|---|---|
| Unit Price with VAT: | kr.50.99478 |



