Overvoltage/Surge Protection IC Adjustable External Switch 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Overvoltage/Surge Protection IC Adjustable External Switch 10-DFN (3x3)
Linear Technology LTC4380 | Digi-Key Daily

LTC4380HDD-3#PBF

DigiKey Part Number
505-LTC4380HDD-3#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4380HDD-3#PBF
Description
IC LOW CUR SURGE STOPPER 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC Adjustable External Switch 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4380HDD-3#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Circuits
1
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Packaging
Tube
Package / Case
10-WFDFN Exposed Pad
Part Status
Active
Supplier Device Package
10-DFN (3x3)
Voltage - Clamping
Adjustable
Voltage - Working
4 ~ 72V
Technology
External Switch
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.64.35000kr.64.35
10kr.50.18100kr.501.81
25kr.46.64200kr.1,166.05
121kr.42.32240kr.5,121.01
363kr.40.26408kr.14,615.86
605kr.39.50302kr.23,899.33
1.089kr.38.75242kr.42,201.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.64.35000
Unit Price with VAT:kr.80.43750