


LTC4380CMS-3#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4380CMS-3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4380CMS-3#PBF |
Description | IC LOW CUR SURGE STOPPER 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4380CMS-3#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | Adjustable | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Voltage - Working | 4 ~ 72V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.59000 | kr.50.59 |
| 10 | kr.39.19400 | kr.391.94 |
| 50 | kr.34.61640 | kr.1,730.82 |
| 100 | kr.33.19880 | kr.3,319.88 |
| Unit Price without VAT: | kr.50.59000 |
|---|---|
| Unit Price with VAT: | kr.63.23750 |



