


LTC4367CDD-1#TRPBF | |
|---|---|
DigiKey Part Number | LTC4367CDD-1#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4367CDD-1#TRPBF |
Description | SUPPLY PROTECTION CONTROLLER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage, Undervoltage Protection PMIC 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4367CDD-1#TRPBF Models |
Category | Voltage - Supply 2.5V ~ 60V |
Manufacturer Analog Devices Inc. | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WFDFN Exposed Pad |
Applications Overvoltage, Undervoltage Protection | Supplier Device Package 8-DFN (3x3) |
Current - Supply 70µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.21.85202 | kr.54,630.05 |
| Unit Price without VAT: | kr.21.85202 |
|---|---|
| Unit Price with VAT: | kr.27.31503 |



