Overvoltage/Surge Protection IC Adjustable External Switch 8-DFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4366MPDDB-1#TRPBF

DigiKey Part Number
LTC4366MPDDB-1#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4366MPDDB-1#TRPBF
Description
IC SURGE STOPPER HV 8-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC Adjustable External Switch 8-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC4366MPDDB-1#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Clamping
Adjustable
Technology
External Switch
Number of Circuits
1
Applications
-
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x2)
Voltage - Working
9V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.90.42605kr.226,065.12
Manufacturers Standard Package
Unit Price without VAT:kr.90.42605
Unit Price with VAT:kr.113.03256