


LTC4365HTS8-1#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4365HTS8-1#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4365HTS8-1#TRPBFCT-ND - Cut Tape (CT) 505-LTC4365HTS8-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4365HTS8-1#TRPBF |
Description | IC OVERVOLTAGE PROT TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage, Undervoltage Protection PMIC TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4365HTS8-1#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Overvoltage, Undervoltage Protection | |
Current - Supply | 125µA | |
Voltage - Supply | 2.5V ~ 34V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.99000 | kr.43.99 |
| 10 | kr.29.16700 | kr.291.67 |
| 25 | kr.25.30720 | kr.632.68 |
| 100 | kr.20.93990 | kr.2,093.99 |
| 250 | kr.18.79580 | kr.4,698.95 |
| 500 | kr.17.57626 | kr.8,788.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.17.57625 | kr.43,940.63 |
| Unit Price without VAT: | kr.43.99000 |
|---|---|
| Unit Price with VAT: | kr.54.98750 |




