


LTC4362IDCB-2#TRMPBF | |
|---|---|
DigiKey Part Number | LTC4362IDCB-2#TRMPBFTR-ND - Tape & Reel (TR) LTC4362IDCB-2#TRMPBFCT-ND - Cut Tape (CT) LTC4362IDCB-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4362IDCB-2#TRMPBF |
Description | IC OVP/OVC PROTECT AUTORTRY 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4362IDCB-2#TRMPBF Models |
Category | Voltage - Supply 2.5V ~ 28V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WFDFN Exposed Pad |
Applications Handheld/Mobile Devices | Supplier Device Package 8-DFN (2x3) |
Current - Supply 220µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.36000 | kr.38.36 |
| 10 | kr.29.40500 | kr.294.05 |
| 25 | kr.27.16320 | kr.679.08 |
| 100 | kr.24.69680 | kr.2,469.68 |
| 250 | kr.23.76536 | kr.5,941.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.22.81234 | kr.11,406.17 |
| 1.000 | kr.22.22912 | kr.22,229.12 |
| 1.500 | kr.21.93712 | kr.32,905.68 |
| 2.500 | kr.21.61339 | kr.54,033.47 |
| Unit Price without VAT: | kr.38.36000 |
|---|---|
| Unit Price with VAT: | kr.47.95000 |



