

LTC4362IDCB-1#TRMPBF | |
|---|---|
DigiKey Part Number | LTC4362IDCB-1#TRMPBFTR-ND - Tape & Reel (TR) LTC4362IDCB-1#TRMPBFCT-ND - Cut Tape (CT) LTC4362IDCB-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4362IDCB-1#TRMPBF |
Description | IC OVP/OVC PROTECT LATCHOFF 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4362IDCB-1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Handheld/Mobile Devices | |
Current - Supply | 220µA | |
Voltage - Supply | 2.5V ~ 28V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.88000 | kr.42.88 |
| 10 | kr.28.42900 | kr.284.29 |
| 25 | kr.24.65040 | kr.616.26 |
| 100 | kr.20.38340 | kr.2,038.34 |
| 250 | kr.18.28760 | kr.4,571.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.17.04000 | kr.8,520.00 |
| Unit Price without VAT: | kr.42.88000 |
|---|---|
| Unit Price with VAT: | kr.53.60000 |


