


LTC4362CDCB-1#TRMPBF | |
|---|---|
DigiKey Part Number | LTC4362CDCB-1#TRMPBFTR-ND - Tape & Reel (TR) LTC4362CDCB-1#TRMPBFCT-ND - Cut Tape (CT) LTC4362CDCB-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4362CDCB-1#TRMPBF |
Description | IC OVP/OVC PROTECT LATCHOFF 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4362CDCB-1#TRMPBF Models |
Category | Voltage - Supply 2.5V ~ 28V |
Manufacturer Analog Devices Inc. | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WFDFN Exposed Pad |
Applications Handheld/Mobile Devices | Supplier Device Package 8-DFN (2x3) |
Current - Supply 220µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.38000 | kr.35.38 |
| 10 | kr.27.05300 | kr.270.53 |
| 25 | kr.24.96200 | kr.624.05 |
| 100 | kr.22.66610 | kr.2,266.61 |
| 250 | kr.21.72844 | kr.5,432.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.20.91198 | kr.10,455.99 |
| 1.000 | kr.20.36909 | kr.20,369.09 |
| 1.500 | kr.20.09713 | kr.30,145.69 |
| 2.500 | kr.19.79576 | kr.49,489.40 |
| Unit Price without VAT: | kr.35.38000 |
|---|---|
| Unit Price with VAT: | kr.44.22500 |




