
LTC4362CDCB-1#PBF | |
|---|---|
DigiKey Part Number | LTC4362CDCB-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4362CDCB-1#PBF |
Description | IC OVP/OVC PROTECT LATCHOFF |
Customer Reference | |
Detailed Description | Overvoltage and Overcurrent Switch Channel General Purpose 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4362CDCB-1#PBF Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Analog Devices Inc. | Operating Temperature 0°C ~ 70°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 8-WFDFN Exposed Pad |
Type Overvoltage and Overcurrent Switch | Supplier Device Package 8-DFN (2x3) |
Internal Switch(s) Yes | Base Product Number |
Applications General Purpose |

