


LTC4361ITS8-2#TRMPBF | |
|---|---|
DigiKey Part Number | LTC4361ITS8-2#TRMPBFTR-ND - Tape & Reel (TR) LTC4361ITS8-2#TRMPBFCT-ND - Cut Tape (CT) LTC4361ITS8-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4361ITS8-2#TRMPBF |
Description | IC OVERVOLT PROT CONT TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4361ITS8-2#TRMPBF Models |
Category | Voltage - Supply 2.5V ~ 80V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Applications Handheld/Mobile Devices | Supplier Device Package TSOT-23-8 |
Current - Supply 220µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.96000 | kr.36.96 |
| 10 | kr.28.28900 | kr.282.89 |
| 25 | kr.26.11560 | kr.652.89 |
| 100 | kr.23.73060 | kr.2,373.06 |
| 250 | kr.22.79560 | kr.5,698.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.21.90800 | kr.10,954.00 |
| 1.000 | kr.21.34374 | kr.21,343.74 |
| 1.500 | kr.21.06123 | kr.31,591.84 |
| 2.500 | kr.20.74821 | kr.51,870.53 |
| Unit Price without VAT: | kr.36.96000 |
|---|---|
| Unit Price with VAT: | kr.46.20000 |


