


LTC4361ITS8-1#TRMPBF | |
|---|---|
DigiKey Part Number  | LTC4361ITS8-1#TRMPBFTR-ND - Tape & Reel (TR) LTC4361ITS8-1#TRMPBFCT-ND - Cut Tape (CT) LTC4361ITS8-1#TRMPBFDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | LTC4361ITS8-1#TRMPBF  | 
Description  | IC OVERVOLT PROT CONT TSOT23-8  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Handheld/Mobile Devices PMIC TSOT-23-8  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LTC4361ITS8-1#TRMPBF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc.  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Applications  | Handheld/Mobile Devices  | |
Current - Supply  | 220µA  | |
Voltage - Supply  | 2.5V ~ 80V  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SOT-23-8 Thin, TSOT-23-8  | |
Supplier Device Package  | TSOT-23-8  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.41.60000 | kr.41.60 | 
| 10 | kr.27.49400 | kr.274.94 | 
| 25 | kr.23.82080 | kr.595.52 | 
| 100 | kr.19.67040 | kr.1,967.04 | 
| 250 | kr.17.63252 | kr.4,408.13 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.16.37876 | kr.8,189.38 | 
| 1.000 | kr.16.32000 | kr.16,320.00 | 
| Unit Price without VAT: | kr.41.60000 | 
|---|---|
| Unit Price with VAT: | kr.52.00000 | 




