

LTC4361CTS8-1#TRMPBF | |
|---|---|
DigiKey Part Number | LTC4361CTS8-1#TRMPBFTR-ND - Tape & Reel (TR) LTC4361CTS8-1#TRMPBFCT-ND - Cut Tape (CT) LTC4361CTS8-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4361CTS8-1#TRMPBF |
Description | IC OVERVOLTAGE/CUR PROT TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4361CTS8-1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Handheld/Mobile Devices | |
Current - Supply | 220µA | |
Voltage - Supply | 2.5V ~ 80V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.85000 | kr.38.85 |
| 10 | kr.25.60000 | kr.256.00 |
| 25 | kr.22.14400 | kr.553.60 |
| 100 | kr.18.23170 | kr.1,823.17 |
| 250 | kr.16.31156 | kr.4,077.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.15.13036 | kr.7,565.18 |
| 1.000 | kr.14.88000 | kr.14,880.00 |
| Unit Price without VAT: | kr.38.85000 |
|---|---|
| Unit Price with VAT: | kr.48.56250 |


