


LTC4361CDC-2#TRMPBF | |
|---|---|
DigiKey Part Number | LTC4361CDC-2#TRMPBFTR-ND - Tape & Reel (TR) LTC4361CDC-2#TRMPBFCT-ND - Cut Tape (CT) LTC4361CDC-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4361CDC-2#TRMPBF |
Description | IC OVERVOLTAGE/CUR PROT 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4361CDC-2#TRMPBF Models |
Category | Voltage - Supply 2.5V ~ 80V |
Manufacturer Analog Devices Inc. | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WFDFN Exposed Pad |
Applications Handheld/Mobile Devices | Supplier Device Package 8-DFN (2x2) |
Current - Supply 220µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.98000 | kr.33.98 |
| 10 | kr.25.92400 | kr.259.24 |
| 25 | kr.23.91200 | kr.597.80 |
| 100 | kr.21.69740 | kr.2,169.74 |
| 250 | kr.20.75844 | kr.5,189.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.20.00562 | kr.10,002.81 |
| 1.000 | kr.19.48200 | kr.19,482.00 |
| 1.500 | kr.19.21988 | kr.28,829.82 |
| 2.500 | kr.18.92939 | kr.47,323.48 |
| Unit Price without VAT: | kr.33.98000 |
|---|---|
| Unit Price with VAT: | kr.42.47500 |


