


LTC4361CDC-1#TRMPBF | |
|---|---|
DigiKey Part Number | LTC4361CDC-1#TRMPBFTR-ND - Tape & Reel (TR) LTC4361CDC-1#TRMPBFCT-ND - Cut Tape (CT) LTC4361CDC-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4361CDC-1#TRMPBF |
Description | IC OVERVOLTAGE/CUR PROT 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4361CDC-1#TRMPBF Models |
Category | Voltage - Supply 2.5V ~ 80V |
Manufacturer Analog Devices Inc. | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WFDFN Exposed Pad |
Applications Handheld/Mobile Devices | Supplier Device Package 8-DFN (2x2) |
Current - Supply 220µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.36000 | kr.34.36 |
| 10 | kr.26.21000 | kr.262.10 |
| 25 | kr.24.17600 | kr.604.40 |
| 100 | kr.21.93690 | kr.2,193.69 |
| 250 | kr.20.98764 | kr.5,246.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.20.22650 | kr.10,113.25 |
| 1.000 | kr.19.69710 | kr.19,697.10 |
| 1.500 | kr.19.43209 | kr.29,148.13 |
| 2.500 | kr.19.13839 | kr.47,845.98 |
| Unit Price without VAT: | kr.34.36000 |
|---|---|
| Unit Price with VAT: | kr.42.95000 |


