


LTC4360ISC8-2#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC4360ISC8-2#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4360ISC8-2#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4360ISC8-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4360ISC8-2#TRMPBF |
Description | IC OVERVOLTAGE PROT CONT SC70-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC SC-70-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4360ISC8-2#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Handheld/Mobile Devices | |
Current - Supply | 220µA | |
Voltage - Supply | 2.5V ~ 80V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.049", 1.25mm Width) | |
Supplier Device Package | SC-70-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.05000 | kr.34.05 |
| 10 | kr.22.25900 | kr.222.59 |
| 25 | kr.19.18200 | kr.479.55 |
| 100 | kr.15.70620 | kr.1,570.62 |
| 250 | kr.13.99860 | kr.3,499.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.12.94848 | kr.6,474.24 |
| 1.000 | kr.12.40000 | kr.12,400.00 |
| Unit Price without VAT: | kr.34.05000 |
|---|---|
| Unit Price with VAT: | kr.42.56250 |


