
LTC4360ISC8-1#PBF | |
|---|---|
DigiKey Part Number | LTC4360ISC8-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4360ISC8-1#PBF |
Description | IC OVERVOLTAGE PROT CONT SC70-8 |
Customer Reference | |
Detailed Description | Overvoltage Protection Controller Channel General Purpose SC-70-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4360ISC8-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Overvoltage Protection Controller | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.049", 1.25mm Width) | |
Supplier Device Package | SC-70-8 | |
Base Product Number |

