LTC4354IS8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 195
Unit Price: kr.54.21000
Datasheet
OR Controller Source Selector Switch N-Channel 2:1 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4354IS8

DigiKey Part Number
LTC4354IS8-ND
Manufacturer
Manufacturer Product Number
LTC4354IS8
Description
IC OR CTRLR SRC SELECT 8SOIC
Customer Reference
Detailed Description
OR Controller Source Selector Switch N-Channel 2:1 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC4354IS8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Source Selector Switch
FET Type
N-Channel
Ratio - Input:Output
2:1
Internal Switch(s)
No
Delay Time - OFF
700 ns
Current - Output (Max)
-
Current - Supply
1.2 mA
Voltage - Supply
-48V
Applications
-48V Dist Power Systems, AdvancedTCA® Systems
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types