Direct

LTC4354CS8 | |
|---|---|
DigiKey Part Number | LTC4354CS8-ND |
Manufacturer | |
Manufacturer Product Number | LTC4354CS8 |
Description | IC OR CTRLR SRC SELECT 8SOIC |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N-Channel 2:1 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC4354CS8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Source Selector Switch | |
FET Type | N-Channel | |
Ratio - Input:Output | 2:1 | |
Internal Switch(s) | No | |
Delay Time - OFF | 700 ns | |
Current - Output (Max) | - | |
Current - Supply | 1.2 mA | |
Voltage - Supply | -48V | |
Applications | -48V Dist Power Systems, AdvancedTCA® Systems | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |



