Direct

LTC4354CDDB#TR | |
|---|---|
DigiKey Part Number | LTC4354CDDB#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4354CDDB#TR |
Description | IC OR CTRLR SRC SELECT 8DFN |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N-Channel 2:1 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4354CDDB#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Source Selector Switch | |
FET Type | N-Channel | |
Ratio - Input:Output | 2:1 | |
Internal Switch(s) | No | |
Delay Time - OFF | 700 ns | |
Current - Output (Max) | - | |
Current - Supply | 1.2 mA | |
Voltage - Supply | 4.5V ~ 11V | |
Applications | -48V Dist Power Systems, AdvancedTCA® Systems | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |



