


LTC4353IMS#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4353IMS#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4353IMS#TRPBF |
Description | IC OR CTRLR N-CH 2CH 16MSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | OR Controller Current Sharing Controller N-Channel 2:2 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4353IMS#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Current Sharing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 2:2 | |
Internal Switch(s) | No | |
Delay Time - ON | 400 ns | |
Delay Time - OFF | 300 ns | |
Current - Supply | 1.5 mA | |
Voltage - Supply | 2.9V ~ 18V | |
Applications | Redundant Power Supplies, Telecom Infrastructure | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 16-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.45.83780 | kr.114,594.50 |
| Unit Price without VAT: | kr.45.83780 |
|---|---|
| Unit Price with VAT: | kr.57.29725 |

