


LTC4353CDE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4353CDE#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4353CDE#TRPBF |
Description | IC OR CTRLR N-CH 2CH 16DFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | OR Controller Current Sharing Controller N-Channel 2:2 16-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4353CDE#TRPBF Models |
Category | Delay Time - OFF 300 ns |
Manufacturer Analog Devices Inc. | Current - Supply 1.5 mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2.9V ~ 18V |
Part Status Active | Applications Redundant Power Supplies, Telecom Infrastructure |
Type Current Sharing Controller | Operating Temperature 0°C ~ 70°C |
FET Type N-Channel | Mounting Type Surface Mount |
Ratio - Input:Output 2:2 | Package / Case 16-WFDFN Exposed Pad |
Internal Switch(s) No | Supplier Device Package 16-DFN (4x3) |
Delay Time - ON 400 ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.41.39518 | kr.103,487.95 |
| Unit Price without VAT: | kr.41.39518 |
|---|---|
| Unit Price with VAT: | kr.51.74398 |

