
LTC4314CGN#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4314CGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4314CGN#PBF |
Description | IC MULTIPLEXR I2C HOTSWAP 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Multiplexer 1 x 1:4 Channel 400kHz 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4314CGN#PBF Models |
Category | Number of Channels 1 x 1:4 |
Manufacturer Analog Devices Inc. | Capacitance - Input 20 pF |
Packaging Tube | Voltage - Supply 2.9V ~ 5.5V |
Part Status Active | Current - Supply 7.3mA |
Type Buffer, Multiplexer | Operating Temperature 0°C ~ 70°C |
Applications I2C - Hotswap | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Output 2-Wire Bus | Supplier Device Package 20-SSOP |
Data Rate (Max) 400kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.28000 | kr.55.28 |
| 10 | kr.42.89000 | kr.428.90 |
| 55 | kr.37.69527 | kr.2,073.24 |
| 110 | kr.36.19855 | kr.3,981.84 |
| 275 | kr.34.61778 | kr.9,519.89 |
| 550 | kr.33.66529 | kr.18,515.91 |
| 1.045 | kr.32.93414 | kr.34,416.18 |
| Unit Price without VAT: | kr.55.28000 |
|---|---|
| Unit Price with VAT: | kr.69.10000 |

