
LTC4305IGN#PBF | |
|---|---|
DigiKey Part Number | LTC4305IGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4305IGN#PBF |
Description | IC INTERFACE SPECIALIZED 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Multiplexer with Amplifier Interface 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4305IGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Multiplexer with Amplifier | |
Interface | SMBus (2-Wire/I2C) | |
Voltage - Supply | 2.2V ~ 5.5V | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.96000 | kr.67.96 |
| 10 | kr.53.10400 | kr.531.04 |
| 25 | kr.49.38880 | kr.1,234.72 |
| 100 | kr.45.30310 | kr.4,530.31 |
| 300 | kr.43.02450 | kr.12,907.35 |
| 500 | kr.42.18192 | kr.21,090.96 |
| 1.000 | kr.41.21590 | kr.41,215.90 |
| Unit Price without VAT: | kr.67.96000 |
|---|---|
| Unit Price with VAT: | kr.84.95000 |

