LTC4304CDD#PBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.15.47000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.7.35851
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.7.61561
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.7.15338
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 7.857
Unit Price: kr.15.47000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.7.15338
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.15.47000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.7.35851
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.7.41955
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.7.15338
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 397
Unit Price: kr.15.47000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.14.71000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.622
Unit Price: kr.15.47000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 7.500
Unit Price: kr.7.35851
Datasheet
Buffer, Accelerator 2 Channel 400kHz 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4304CDD#PBF

DigiKey Part Number
505-LTC4304CDD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4304CDD#PBF
Description
IC ACCELERATOR I2C HOTSWAP 10DFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Buffer, Accelerator 2 Channel 400kHz 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4304CDD#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Buffer, Accelerator
Applications
I2C - Hotswap
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
2
Delay Time
-
Signal Conditioning
-
Capacitance - Input
10 pF
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
6mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
121kr.30.00388kr.3,630.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.30.00388
Unit Price with VAT:kr.37.50485