



LTC4259ACGW#PBF | |
|---|---|
DigiKey Part Number | LTC4259ACGW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4259ACGW#PBF |
Description | IC POE CNTRL 4 CHANNEL 36SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 4 Channel 802.3af (PoE) 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4259ACGW#PBF Models |
Category | Standards 802.3af (PoE) |
Manufacturer Analog Devices Inc. | Voltage - Supply 48V ~ 57V |
Packaging Tube | Current - Supply 2mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Controller (PSE) | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case 36-BSOP (0.295", 7.50mm Width) |
Power - Max 15.4 W | Supplier Device Package 36-SSOP |
Internal Switch(s) No | Base Product Number |
Auxiliary Sense No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.143.98000 | kr.143.98 |
| 10 | kr.115.24900 | kr.1,152.49 |
| 32 | kr.106.44063 | kr.3,406.10 |
| 128 | kr.99.08625 | kr.12,683.04 |
| 256 | kr.96.35266 | kr.24,666.28 |
| 512 | kr.94.10330 | kr.48,180.89 |
| Unit Price without VAT: | kr.143.98000 |
|---|---|
| Unit Price with VAT: | kr.179.97500 |

