


LTC4252BIMS8-2#PBF | |
|---|---|
DigiKey Part Number | LTC4252BIMS8-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4252BIMS8-2#PBF |
Description | IC HOT SWAP CTRLR -48V 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4252BIMS8-2#PBF Models |
Category | Programmable Features Current Limit, Fault Timeout, OVP, UVLO |
Manufacturer Analog Devices Inc. | Voltage - Supply -48V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 800 µA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Internal Switch(s) No | Supplier Device Package 8-MSOP |
Applications -48V | Base Product Number |
Features Auto Retry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.82000 | kr.48.82 |
| 10 | kr.37.72900 | kr.377.29 |
| 50 | kr.33.28000 | kr.1,664.00 |
| 100 | kr.31.90220 | kr.3,190.22 |
| 250 | kr.30.44696 | kr.7,611.74 |
| 500 | kr.29.57002 | kr.14,785.01 |
| 1.000 | kr.28.84814 | kr.28,848.14 |
| Unit Price without VAT: | kr.48.82000 |
|---|---|
| Unit Price with VAT: | kr.61.02500 |


