


LTC4252BIMS-2#PBF | |
|---|---|
DigiKey Part Number | LTC4252BIMS-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4252BIMS-2#PBF |
Description | IC HOT SWAP CTRLR -48V 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4252BIMS-2#PBF Models |
Category | Programmable Features Current Limit, Fault Timeout, OVP, UVLO |
Manufacturer Analog Devices Inc. | Voltage - Supply -48V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 800 µA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Internal Switch(s) No | Supplier Device Package 10-MSOP |
Applications -48V | Base Product Number |
Features Auto Retry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.70000 | kr.53.70 |
| 10 | kr.41.64100 | kr.416.41 |
| 50 | kr.36.82020 | kr.1,841.01 |
| 100 | kr.35.32770 | kr.3,532.77 |
| 250 | kr.33.75136 | kr.8,437.84 |
| 500 | kr.33.73832 | kr.16,869.16 |
| Unit Price without VAT: | kr.53.70000 |
|---|---|
| Unit Price with VAT: | kr.67.12500 |


