


LTC4252A-1CMS#PBF | |
|---|---|
DigiKey Part Number | LTC4252A-1CMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4252A-1CMS#PBF |
Description | IC HOT SWAP CTRLR -48V 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4252A-1CMS#PBF Models |
Category | Programmable Features Current Limit, Fault Timeout, OVP, UVLO |
Manufacturer Analog Devices Inc. | Voltage - Supply -48V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply 900 µA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Internal Switch(s) No | Supplier Device Package 10-MSOP |
Applications -48V | Base Product Number |
Features Latched Fault |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.56000 | kr.52.56 |
| 10 | kr.40.70300 | kr.407.03 |
| 50 | kr.35.95160 | kr.1,797.58 |
| 100 | kr.34.48140 | kr.3,448.14 |
| 250 | kr.32.92896 | kr.8,232.24 |
| 500 | kr.31.99316 | kr.15,996.58 |
| 1.000 | kr.31.22323 | kr.31,223.23 |
| Unit Price without VAT: | kr.52.56000 |
|---|---|
| Unit Price with VAT: | kr.65.70000 |


