
LT6106HS5#WTRMPBF | |
|---|---|
DigiKey Part Number | 505-LT6106HS5#WTRMPBFTR-ND - Tape & Reel (TR) 505-LT6106HS5#WTRMPBFCT-ND - Cut Tape (CT) 505-LT6106HS5#WTRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6106HS5#WTRMPBF |
Description | IC CURR SENSE 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT6106HS5#WTRMPBF Models |
Category | Current - Supply 70µA |
Mfr | Current - Output / Channel 1 mA |
Series | Voltage - Supply Span (Min) 2.7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
-3db Bandwidth 200 kHz | Supplier Device Package TSOT-23-5 |
Voltage - Input Offset 150 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.18000 | kr.26.18 |
| 10 | kr.19.78100 | kr.197.81 |
| 25 | kr.18.18800 | kr.454.70 |
| 100 | kr.16.43200 | kr.1,643.20 |
| 250 | kr.15.59540 | kr.3,898.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.15.09110 | kr.7,545.55 |
| 1.000 | kr.14.67602 | kr.14,676.02 |
| 1.500 | kr.14.46809 | kr.21,702.13 |
| 2.500 | kr.14.23782 | kr.35,594.55 |
| 3.500 | kr.14.10320 | kr.49,361.20 |
| Unit Price without VAT: | kr.26.18000 |
|---|---|
| Unit Price with VAT: | kr.32.72500 |

